USD

cms-photo-not-available
DRV425QWRTJRQ1
Digi-Key Part Number
296-DRV425QWRTJRQ1TR-ND - Tape & Reel (TR)
296-DRV425QWRTJRQ1CT-ND - Cut Tape (CT)
296-DRV425QWRTJRQ1DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DRV425QWRTJRQ1
Supplier
Description
IC SENSOR FLUXGATE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Fluxgate Sensor Single Axis 20-QFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Fluxgate
Axis
Single
Output Type
Analog Voltage
Sensing Range
±2mT
Voltage - Supply
3V ~ 5.5V
Current - Supply (Max)
10mA
Current - Output (Max)
-
Resolution
-
Bandwidth
47kHz, 32kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

2,894 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-DRV425QWRTJRQ1TR
Standard Package3,000