24-TSSOP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV10983ZPWPR

Digi-Key Part Number
296-40028-2-ND - Tape & Reel (TR)
296-40028-1-ND - Cut Tape (CT)
296-40028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10983ZPWPR
Description
IC MOTOR DRIVER 8V-28V 24HTSSOP
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
Motor Driver Power MOSFET Analog, I²C, PWM 24-HTSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Analog, I²C, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Appliance
Current - Output
2A
Voltage - Supply
8V ~ 28V
Voltage - Load
8V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.99840$3,996.80

Additional Resources
AttributeDescription
Other Names
296-40028-1
296-40028-2
DRV10983ZPWPR-ND
296-40028-6
-296-40028-1-ND
TEXTISDRV10983ZPWPR
2156-DRV10983ZPWPR
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DRV10983PWPRTexas Instruments0296-38448-1-ND$4.00000Direct
DRV10983ZPWPRTexas Instruments0296-40028-1-ND$1.00000Direct
TB6633AFNG,C8ELToshiba Semiconductor and Storage2,077TB6633AFNGC8ELCT-ND$2.50000Similar