10-WFDFN Exp Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV10963JMDSNR

Digi-Key Part Number
296-42656-2-ND - Tape & Reel (TR)
296-42656-1-ND - Cut Tape (CT)
296-42656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10963JMDSNR
Description
IC MOTOR DRIVER 2.1V-5.5V 10SON
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Motor Driver Power MOSFET PWM 10-SON (3x3)
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
2.1V ~ 5.5V
Voltage - Load
2.1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.71250$2,137.50

Other Suppliers on Digi-Key

251,494In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-42656-2
TEXTISDRV10963JMDSNR
DRV10963JMDSNR-ND
296-42656-6
-296-42656-1-ND
296-42656-1
2156-DRV10963JMDSNR
Standard Package3,000