DP141RLJEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP141RLJEVM

Digi-Key Part Number
296-46697-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
DP141RLJEVM
Supplier
Description
EVALUATION MODULE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
DP141 Re-Driver Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Type
Interface
Function
Re-Driver
Embedded
-
Utilized IC / Part
DP141
Primary Attributes
DisplayPort
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$178.80000$178.80
Additional Resources
AttributeDescription
Other Names296-46697
Standard Package1