USD

16-WQFN RTE

DAC60504BRTET

Digi-Key Part Number
296-53462-2-ND - Tape & Reel (TR)
296-53462-1-ND - Cut Tape (CT)
296-53462-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DAC60504BRTET
Supplier
Description
IC DAC 12BIT V-OUT 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
12 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names296-53462-2
Standard Package250