CD74HC4050E | |
---|---|
DigiKey Part Number | 296-9213-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4050E |
Description | IC BUFFER NON-INVERT 6V 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.41000 | $4.10 |
25 | $0.36720 | $9.18 |
100 | $0.31990 | $31.99 |
250 | $0.29744 | $74.36 |
500 | $0.28386 | $141.93 |
1,000 | $0.27271 | $272.71 |
2,500 | $0.26092 | $652.30 |
5,000 | $0.25382 | $1,269.10 |