USD

14-TSSOP
CD4541BPWR
Digi-Key Part Number
296-31538-2-ND - Tape & Reel (TR)
296-31538-1-ND - Cut Tape (CT)
296-31538-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CD4541BPWR
Supplier
Description
IC OSC PROG TIMER 100KHZ 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Programmable Timer IC 100kHz 14-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
65536
Frequency
100kHz
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,160 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-31538-2
CD4541BPWR-ND
CD4541BPWRE4
CD4541BPWRE4-ND
Standard Package2,000