CD4066BPWR

DigiKey Part Number
296-14123-2-ND - Tape & Reel (TR)
296-14123-1-ND - Cut Tape (CT)
296-14123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4066BPWR
Description
IC QUAD BILATERAL SWITCH 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 240Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4066BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
40MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.45400$4.54
25$0.42400$10.60
100$0.33940$33.94
250$0.31512$78.78
500$0.26664$133.32
1,000$0.20604$206.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18786$375.72
6,000$0.17574$1,054.44
10,000$0.16362$1,636.20
50,000$0.15150$7,575.00
Manufacturers Standard Package