USD

16-SOIC
16-SOIC
16-SOIC
CD4050BDR
Digi-Key Part Number
296-31503-2-ND - Tape & Reel (TR)
296-31503-1-ND - Cut Tape (CT)
296-31503-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CD4050BDR
Supplier
Description
IC BUFFER NON-INVERT 18 V 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 48mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Number of Elements
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,885 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-31503-2
CD4050BDR-ND
CD4050BDRE4
CD4050BDRE4-ND
Standard Package2,500