CD40106BMT | ||
---|---|---|
Digi-Key Part Number | 296-CD40106BMTTR-ND - Tape & Reel (TR) 296-CD40106BMTCT-ND - Cut Tape (CT) 296-CD40106BMTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD40106BMT | |
Description | IC INV SCHMITT 6CH 1-IN 14SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | ||
Supplier Device Package | ||
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $1.07400 | $10.74 |
25 | $1.01960 | $25.49 |
100 | $0.83760 | $83.76 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $0.78168 | $195.42 |
500 | $0.69080 | $345.40 |
1,250 | $0.54537 | $681.71 |
2,500 | $0.51450 | $1,286.25 |
Attribute | Description |
---|---|
Other Names | 296-28568-2-ND -296-28568-1-ND CD40106BMTE4-ND 296-28568-1 CD40106BMTG4-ND 296-28568-1-ND 296-28568-6 296-CD40106BMTCT 296-28568-6-ND 296-28568-2 -CD40106BMTG4-NDR CD40106BMT-ND CD40106BMTE4 -CD40106BMTE4-NDR -CD40106BMT-NDR CD40106BMTG4 TEXTISCD40106BMT 2156-CD40106BMT 296-CD40106BMTDKR 296-CD40106BMTTR -CD40106BMTE4 -CD40106BMTG4 |
Standard Package | 250 |