USD

32-VQFN
CC2640F128RHBT
Digi-Key Part Number
296-41981-2-ND - Tape & Reel (TR)
296-41981-1-ND - Cut Tape (CT)
296-41981-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC2640F128RHBT
Supplier
Description
IC RF TXRX+MCU BLE 5.1 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v5.1
Modulation
DSSS, O-QPSK, GFSK
Frequency
2.4GHz
Data Rate (Max)
1Mbps
Power - Output
5dBm
Sensitivity
-97dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I²C, I²S, JTAG, SPI, UART
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.9mA ~ 6.1mA
Current - Transmitting
6.1mA ~ 9.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
GPIO
15
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

497 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.