USD

Obsolete item.
32-VQFN

CC2543RHMR

Digi-Key Part Number
CC2543RHMR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
CC2543RHMR
Supplier
Description
IC RF TXRX+MCU ISM>1GHZ 32VFQFN
Detailed Description
IC RF TxRx + MCU General ISM > 1GHZ 2.4GHz 32-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHZ
Protocol
-
Modulation
GFSK, MSK
Frequency
2.4GHz
Data Rate (Max)
2Mbps
Power - Output
5dBm
Sensitivity
-98dBm
Memory Size
32kB Flash, 1kB SRAM
Serial Interfaces
I²C, SPI, USART
Voltage - Supply
2V ~ 3.6V
Current - Receiving
21.2mA
Current - Transmitting
26mA ~ 29.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
GPIO
16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000