USD

32-VQFN
CC2543RHBT
Digi-Key Part Number
296-48503-2-ND - Tape & Reel (TR)
296-48503-1-ND - Cut Tape (CT)
296-48503-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC2543RHBT
Supplier
Description
IC RF TXRX+MCU ISM>1GHZ 32VFQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
IC RF TxRx + MCU General ISM > 1GHZ 2.4GHz 32-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHZ
Protocol
-
Modulation
GFSK, MSK
Frequency
2.4GHz
Data Rate (Max)
2Mbps
Power - Output
5dBm
Sensitivity
-98dBm
Memory Size
32kB Flash, 1kB SRAM
Serial Interfaces
I²C, SPI, USART
Voltage - Supply
2V ~ 3.6V
Current - Receiving
21.2mA
Current - Transmitting
26mA ~ 29.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
GPIO
16
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,360 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-48503-2
CC2543RHBT-ND
Standard Package250