USD

40-VQFN Exposed pad
CC2541F256RHAR
Digi-Key Part Number
296-37144-2-ND - Tape & Reel (TR)
296-37144-1-ND - Cut Tape (CT)
296-37144-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC2541F256RHAR
Supplier
Description
IC RF TXRX+MCU BLE 5.0 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v5.0
Modulation
GFSK, MSK
Frequency
2.4GHz
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-99dBm
Memory Size
256kB Flash, 8kB RAM
Serial Interfaces
I²C, SPI, USART
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17.9mA ~ 20.2mA
Current - Transmitting
16.8mA ~ 18.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
GPIO
23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

22,729 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-37144-2
CC2541F256RHAR-ND
Standard Package2,500