40-VQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2531F128RHAT

Digi-Key Part Number
296-27640-2-ND - Tape & Reel (TR)
296-27640-1-ND - Cut Tape (CT)
296-27640-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC2531F128RHAT
Supplier
Description
IC RF TXRX+MCU 802.15.4 40VFQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
-
Frequency
2.4GHz
Data Rate (Max)
250kbps
Power - Output
4.5dBm
Sensitivity
-97dBm
Memory Size
128kB Flash, 8kB RAM
Serial Interfaces
SPI, USART, USB
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
20.5mA ~ 24.3mA
Current - Transmitting
28.7mA ~ 33.5mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$6.51000$1,627.50
Additional Resources
AttributeDescription
Other Names
296-27640-6
296-27640-2
-CC2531F128RHAT-NDR
-296-27640-1-ND
296-27640-1
Standard Package250