USD

48-VQFN-Exposed-Pad-RGZ
CC1350F128RGZR
Digi-Key Part Number
296-48115-2-ND - Tape & Reel (TR)
296-48115-1-ND - Cut Tape (CT)
296-48115-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC1350F128RGZR
Supplier
Description
IC RF TXRX+MCU BLE 4.2 48VQFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.2
Modulation
GFSK
Frequency
2.4GHz
Data Rate (Max)
1Mbps
Power - Output
14dBm
Sensitivity
-124dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I²C, I²S, SPI, UART
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.4mA ~ 6.4mA
Current - Transmitting
13.4mA ~ 24.4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
GPIO
30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,900 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.