32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1310F128RSMR

Digi-Key Part Number
296-48502-2-ND - Tape & Reel (TR)
296-48502-1-ND - Cut Tape (CT)
296-48502-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC1310F128RSMR
Supplier
Description
IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz - 300MHz ~ 930MHz 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
DSSS, GFSK
Frequency
300MHz ~ 930MHz
Data Rate (Max)
50kbps
Power - Output
14dBm
Sensitivity
-124dBm
Memory Size
128kB Flash, 20kB RAM
Serial Interfaces
I²C, I²S, JTAG, SPI, UART
GPIO
10
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.5mA
Current - Transmitting
12.9mA ~ 22.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.65000$6.65
10$6.09200$60.92
25$5.53800$138.45
100$4.98420$498.42
250$4.84576$1,211.44
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$4.84575$14,537.25