USD

32-VQFN
CC1175RHBT
Digi-Key Part Number
296-46413-2-ND - Tape & Reel (TR)
296-46413-1-ND - Cut Tape (CT)
296-46413-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC1175RHBT
Supplier
Description
RF TX IC ISM 164-192MHZ 32VFQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF Transmitter ISM, SRD 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
Applications
Home/Building Automation, Industrial Control and Monitoring
Modulation or Protocol
ISM, SRD
Data Rate (Max)
200kbps
Power - Output
16dBm
Current - Transmitting
54mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

193 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States