CC115LRTKT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 500
Unit Price: $1.86000
Datasheet

CC115LRTKT

DigiKey Part Number
296-29160-2-ND - Tape & Reel (TR)
296-29160-1-ND - Cut Tape (CT)
296-29160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC115LRTKT
Description
RF TX IC FSK 315/433MHZ 20VFQFN
Customer Reference
Detailed Description
RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC115LRTKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Applications
ISM, SRD
Modulation or Protocol
FSK, GFSK, OOK
Data Rate (Max)
600kbps
Power - Output
12dBm
Current - Transmitting
34.2mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types