USD

32-VQFN
CC1121RHBR
Digi-Key Part Number
296-38890-2-ND - Tape & Reel (TR)
296-38890-1-ND - Cut Tape (CT)
296-38890-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC1121RHBR
Supplier
Description
IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz - 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 32-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Frequency
164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
Data Rate (Max)
200kbps
Power - Output
16dBm
Sensitivity
-120dBm
Memory Size
4kB ROM, 256B RAM
Serial Interfaces
SPI
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17mA ~ 23mA
Current - Transmitting
26mA ~ 54mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
GPIO
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

7,438 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.