USD

RGP-20-PQFP Pkg
CC1101RGPT
Digi-Key Part Number
296-44372-2-ND - Tape & Reel (TR)
296-44372-1-ND - Cut Tape (CT)
296-44372-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC1101RGPT
Supplier
Description
IC RF TXRX ISM<1GHZ 20VFQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 4FSK, ASK, GFSK, MSK, OOK
Frequency
300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
Data Rate (Max)
600kbps
Power - Output
12dBm
Sensitivity
-116dBm
Memory Size
-
Serial Interfaces
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
14.3mA ~ 17.1mA
Current - Transmitting
12.3mA ~ 34.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

988 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.