CC1101DK868-915 | |
---|---|
DigiKey Part Number | 296-30804-ND |
Manufacturer | |
Manufacturer Product Number | CC1101DK868-915 |
Description | KIT DEV FOR CC1101DK868-915 |
Customer Reference | |
Detailed Description | CC1101 - Transceiver, SmartRF 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, SmartRF | |
Frequency | 868MHz, 915MHz | |
For Use With/Related Products | CC1101 | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |