14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF04701AIPWR

Digi-Key Part Number
296-12162-2-ND - Tape & Reel (TR)
296-12162-1-ND - Cut Tape (CT)
296-12162-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BUF04701AIPWR
Supplier
Description
IC AMP TFT-LCD 14TSSOP
Detailed Description
Video Amp 4 TFT-LCD Panels: Gamma Buffer 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
TFT-LCD Panels: Gamma Buffer
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
8 MHz
Slew Rate
10V/µs
Current - Supply
1.1 mA
Current - Output / Channel
32 mA
Voltage - Supply, Single/Dual (±)
3.5V ~ 12V, ±1.75V ~ 6V
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Other Suppliers on Digi-Key

73,662In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-BUF04701AIPWR
-BUF04701AIPWR-NDR
296-12162-6-NDR
TEXTISBUF04701AIPWR
296-12162-2-NDR
296-12162-1
-296-12162-1-NDR
296-12162-2
-296-12162-1-ND
296-12162-6
BUF04701AIPWRG4-ND
BUF04701AIPWRG4
-296-12162-1
-BUF04701AIPWRG4-NDR
296-12162-1-NDR
-BUF04701AIPWRG4
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BUF04701AIDGSRTexas Instruments59,285296-12161-1-ND$3.11000Similar