BQ771601DPJR | |
---|---|
DigiKey Part Number | 296-50984-2-ND - Tape & Reel (TR) 296-50984-1-ND - Cut Tape (CT) 296-50984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771601DPJR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771601DPJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $1.16000 | $1.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55838 | $1,675.14 |
6,000 | $0.54570 | $3,274.20 |
9,000 | $0.53935 | $4,854.15 |
15,000 | $0.53231 | $7,984.65 |