USD

SC-70-6
BQ500100DCKR
Digi-Key Part Number
296-BQ500100DCKRTR-ND - Tape & Reel (TR)
296-BQ500100DCKRDKR-ND
296-BQ500100DCKRCT-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ500100DCKR
Supplier
Description
IC BATT CHG
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Monitor Regulator High-Side - SC-70-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
-
-
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±2%
Voltage - Input
0V ~ 20V
Current - Output
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

2,975 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package3,000