DSE-6-SON Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29716DSET

Digi-Key Part Number
296-44127-2-ND - Tape & Reel (TR)
296-44127-1-ND - Cut Tape (CT)
296-44127-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ29716DSET
Supplier
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.25000$1.25
10$1.11900$11.19
25$1.06240$26.56
100$0.87280$87.28
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.81588$203.97
500$0.72102$360.51
1,000$0.62650$626.50