USD

6-WSON
6-WSON
6-WSON
BQ294602DRVR
Digi-Key Part Number
296-36524-2-ND - Tape & Reel (TR)
296-36524-1-ND - Cut Tape (CT)
296-36524-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ294602DRVR
Supplier
Description
IC BATT PROT 1CELL LI-ION 6SON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-36524-2
BQ294602DRVR-ND
Standard Package3,000