USD

6-WSON

BQ294592DRVT

Digi-Key Part Number
296-BQ294592DRVTTR-ND - Tape & Reel (TR)
296-BQ294592DRVTCT-ND - Cut Tape (CT)
296-BQ294592DRVTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ294592DRVT
Supplier
Description
IC BATT PROT LI-ION 2-3CEL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 3
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.82000$0.82
10$0.72400$7.24
25$0.68040$17.01
100$0.55510$55.51
Tape & Reel (TR)
QtyUnit PriceExt Price
250$0.51564$128.91
500$0.43884$219.42
1,000$0.35107$351.07
2,000$0.34569$691.38
Additional Resources
AttributeDescription
Other Names
296-BQ294592DRVTTR
BQ294592DRVT-ND
Standard Package250