24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29311PWRG4

Digi-Key Part Number
BQ29311PWRG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ29311PWRG4
Supplier
Description
IC BATT PROT LI-ION 24TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
I²C
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$4.10550$8,211.00

Additional Resources
AttributeDescription
Other Names
2156-BQ29311PWRG4
TEXTISBQ29311PWRG4
Standard Package2,000