
BQ27510EVM | ||
---|---|---|
Digi-Key Part Number | 296-BQ27510EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | BQ27510EVM | |
Description | EVAL MODULE FOR BQ27510 | |
Detailed Description | BQ27510 Battery Gauge Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Power Management | |
Function | Battery Gauge | |
Embedded | No | |
Utilized IC / Part | BQ27510 | |
Primary Attributes | Li-Ion (1 Cell) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Manufacturer Product Page | BQ27510EVM Specifications |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $116.82000 | $116.82 |
Attribute | Description |
---|---|
Other Names | 296-30788-ND 296-BQ27510EVM BQ27510EVM-ND 296-30788 |
Standard Package | 1 |