USD

RGE-24-VQFN Pkg

BQ24616RGER

Digi-Key Part Number
296-48493-2-ND - Tape & Reel (TR)
296-48493-1-ND - Cut Tape (CT)
296-48493-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24616RGER
Supplier
Description
IC BATT CHG LI-ION 1-6CEL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1 ~ 6
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
10A
Battery Pack Voltage
26V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

6,016 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-48493-2
BQ24616RGER-ND
Standard Package3,000