BQ24292IRGET | |
---|---|
DigiKey Part Number | 296-BQ24292IRGETTR-ND - Tape & Reel (TR) 296-BQ24292IRGETCT-ND - Cut Tape (CT) 296-BQ24292IRGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24292IRGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24292IRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 4.5A | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.45000 | $6.45 |
10 | $4.95900 | $49.59 |
25 | $4.58600 | $114.65 |
100 | $4.17590 | $417.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.39624 | $849.06 |