BQ24262RGER is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,886
Unit Price: $3.17000
Datasheet
Charger IC Lithium Ion 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24262RGER

DigiKey Part Number
296-39921-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24262RGER
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ24262RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30,267 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

30,267In Stock
Ships from Rochester Electronics, LLC