49-DSBGA-YFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24168YFFT

Digi-Key Part Number
296-BQ24168YFFTTR-ND - Tape & Reel (TR)
296-BQ24168YFFTCT-ND - Cut Tape (CT)
296-BQ24168YFFTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24168YFFT
Supplier
Description
IC BATT CHG LI-ION 1CELL 49DSBGA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
6V
Interface
I²C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.67000$6.67
10$5.99400$59.94
25$5.66680$141.67
100$4.91120$491.12
Tape & Reel (TR)
QtyUnit PriceExt Price
250$4.65932$1,164.83
500$4.18080$2,090.40
1,000$4.15800$4,158.00
Additional Resources
AttributeDescription
Other Names
296-BQ24168YFFTCT
296-BQ24168YFFTDKR
296-BQ24168YFFTTR
BQ24168YFFT-ND
Standard Package250