49-DSBGA-YFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24167YFFT

Digi-Key Part Number
296-30345-2-ND - Tape & Reel (TR)
296-30345-1-ND - Cut Tape (CT)
296-30345-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24167YFFT
Supplier
Description
IC BATT CHG LI-ION 1CELL 49DSBGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Charger IC Lithium Ion 49-DSBGA (2.8x2.8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
2.5A
Battery Pack Voltage
3.7V
Voltage - Supply (Max)
10V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-UFBGA, DSBGA
Supplier Device Package
49-DSBGA (2.8x2.8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$9.00900$2,252.25

Other Suppliers on Digi-Key

817In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-30345-6
2156-BQ24167YFFT
296-30345-2
296-30345-1
TEXTISBQ24167YFFT
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BQ24166YFFTTexas Instruments880296-30320-1-ND$3.37000Direct