cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24167EVM-720

Digi-Key Part Number
BQ24167EVM-720-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24167EVM-720
Supplier
Description
EVAL MODULE FOR BQ24167-720
Detailed Description
BQ24167 Battery Charger Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Obsolete
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
BQ24167
Primary Attributes
Li-Ion (1 Cell)
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1