USD

44-TSSOP-DBT

BQ20Z655DBTR-R1

Digi-Key Part Number
296-29396-2-ND - Tape & Reel (TR)
296-29396-1-ND - Cut Tape (CT)
296-29396-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ20Z655DBTR-R1
Supplier
Description
IC GAS GAUGE W/IMP TRACK 44TSSOP
Manufacturer Standard Lead Time
6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
44-TSSOP
2 (1 Year)
EAR99
8542.39.0001
Price and Procurement

296-29396-2
2,000