16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2050HSN-A508TR

Digi-Key Part Number
BQ2050HSN-A508TR-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ2050HSN-A508TR
Supplier
Description
IC GAS GAUGE LITH-ION 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Battery Monitor IC Lithium Ion 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
-
Interface
HDQ
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$15.02725$37,568.12

Other Suppliers on Digi-Key

59,697In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-BQ2050HSN-A508TR
TEXTISBQ2050HSN-A508TR
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC2941CDCB#TRMPBFAnalog Devices Inc.15LTC2941CDCB#TRMPBFCT-ND$3.60000Similar
LTC2941IMS8E#PBFAnalog Devices Inc.1,019LTC2941IMS8E#PBF-ND$4.33000Similar
LTC2942IDCB#TRMPBFAnalog Devices Inc.103505-LTC2942IDCB#TRMPBFCT-ND$4.94000Similar