ATL432LIBIDBZR

DigiKey Part Number
296-53207-2-ND - Tape & Reel (TR)
296-53207-1-ND - Cut Tape (CT)
296-53207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL432LIBIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL432LIBIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.28100$2.81
25$0.24680$6.17
100$0.20900$20.90
250$0.19092$47.73
500$0.18004$90.02
1,000$0.17107$171.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15999$479.97
6,000$0.15457$927.42
9,000$0.15185$1,366.65
15,000$0.14884$2,232.60
21,000$0.14708$3,088.68
30,000$0.14539$4,361.70
Manufacturers Standard Package