USD

16-SOIC

AMC1204BDWR

Digi-Key Part Number
296-39899-2-ND - Tape & Reel (TR)
296-39899-1-ND - Cut Tape (CT)
296-39899-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
AMC1204BDWR
Supplier
Description
IC MODULATOR 16BIT 78K 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Modulator 16 b 78k SPI 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Modulator
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-39899-2
AMC1204BDWR-ND
Standard Package2,000