AM5729BABCXEAR

DigiKey Part Number
296-AM5729BABCXEARTR-ND - Tape & Reel (TR)
296-AM5729BABCXEARCT-ND - Cut Tape (CT)
296-AM5729BABCXEARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM5729BABCXEAR
Description
IC MPU SITARA 1.5GHZ 760FCBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A15
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.5GHz
Co-Processors/DSP
DSP, BB2D, IPU, IVA, GPU, VPE
RAM Controllers
DDR3, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
GbE (2)
SATA
SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
760-BFBGA, FCBGA
Supplier Device Package
760-FCBGA (23x23)
Additional Interfaces
CAN, EBI/EMI, HDQ/1-Wire®, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.87000$93.87
10$89.02600$890.26
25$86.60320$2,165.08
100$80.54700$8,054.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$78.73012$19,682.53
Manufacturers Standard Package