USD

16-SOIC
AM26LV31CDR
Digi-Key Part Number
296-25912-2-ND - Tape & Reel (TR)
296-25912-1-ND - Cut Tape (CT)
296-25912-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
AM26LV31CDR
Supplier
Description
IC DRIVER 4/0 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4/0 Driver - RS422, RS485 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,393 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-25912-2
AM26LV31CDR-ND
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS26LV31TM/NOPBTexas Instruments2,934DS26LV31TM/NOPB-ND$2.15000Upgrade
DS26LV31TMX/NOPBTexas Instruments5,582DS26LV31TMX/NOPBCT-ND$1.79000Upgrade