USD

ADS8638EVM-PDK
ADS8638EVM-PDK
Digi-Key Part Number
296-30716-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS8638EVM-PDK
Supplier
Description
KIT PERFORMANCE DEMO ADS8638
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
ADS8638 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
1M
Data Interface
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS8638
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
296-30716
ADS8638EVM-PDK-ND
ADS8638EVMPDK
Standard Package1