USD

16-WQFN RTE
ADS7924IRTET
Digi-Key Part Number
296-27524-2-ND - Tape & Reel (TR)
296-27524-1-ND - Cut Tape (CT)
296-27524-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS7924IRTET
Supplier
Description
IC ADC 12BIT SAR 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-WQFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
4
Input Type
Single Ended
Data Interface
I²C
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.2V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

590 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names296-27524-2
Standard Package250