16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7846E/2K5

Digi-Key Part Number
296-25903-2-ND - Tape & Reel (TR)
296-25903-1-ND - Cut Tape (CT)
296-25903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7846E/2K5
Description
IC SCREEN CNTRL 12BIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
2.2V ~ 5.25V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
3,810 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.70000$4.70
10$4.22300$42.23
25$3.99280$99.82
100$3.46040$346.04
250$3.28296$820.74
500$2.94578$1,472.89
1,000$2.48440$2,484.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.11167$5,279.18
Manufacturers Standard Package

Additional Resources
AttributeDescription
Other Names
296-25903-1
TEXTISADS7846E/2K5
296-25903-2
ADS7846E/2K5-ND
ADS7846E2K5
2156-ADS7846E/2K5
296-25903-6
Standard Package2,500