
ADS7829IBDRBTG4 | ||
---|---|---|
Digi-Key Part Number | ADS7829IBDRBTG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADS7829IBDRBTG4 | |
Description | IC ADC 12BIT SAR 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADS7826, 27, 29 Datasheet |
Product Training Modules | Data Converter Basics |
Manufacturer Product Page | ADS7829IBDRBTG4 Specifications |
HTML Datasheet | ADS7826, 27, 29 Datasheet |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $3.88280 | $970.70 |
Attribute | Description |
---|---|
Standard Package | 250 |