BQ298215RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7040IRUGR

Digi-Key Part Number
296-38605-2-ND - Tape & Reel (TR)
296-38605-1-ND - Cut Tape (CT)
296-38605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7040IRUGR
Description
IC ADC 8BIT SAR 8X2QFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.65V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.63000$1.63
10$1.45700$14.57
25$1.38320$34.58
100$1.13610$113.61
250$1.06200$265.50
500$0.93852$469.26
1,000$0.81550$815.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.81550$2,446.50

Additional Resources
AttributeDescription
Other Names
ADS7040IRUGR-ND
296-38605-6
296-38605-1
296-38605-2
2156-ADS7040IRUGR
TEXTISADS7040IRUGR
Standard Package3,000