cms-photo-not-available

ADS62C15EVM

Digi-Key Part Number
ADS62C15EVM-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS62C15EVM
Supplier
Description
ADS62C15EVM
Detailed Description
ADS62C15 series 11 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
11
Sampling Rate (Per Second)
125M
Data Interface
Serial, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
1.22W @ 125MSPS
Utilized IC / Part
ADS62C15
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991C1
HTSUS8473.30.1180