48-TQFP-PHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5413-11IPHPG4

Digi-Key Part Number
ADS5413-11IPHPG4-ND
Manufacturer
Manufacturer Product Number
ADS5413-11IPHPG4
Description
IC ADC 11BIT PIPELINED 48HTQFP
Detailed Description
11 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Product Status
Obsolete
Number of Bits
11
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package250