USD

28-TSSOP
ADS1248IPWR
Digi-Key Part Number
296-38852-2-ND - Tape & Reel (TR)
296-38852-1-ND - Cut Tape (CT)
296-38852-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS1248IPWR
Supplier
Description
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 28-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
2k
Number of Inputs
4, 7
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

6,429 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-38852-2
ADS1248IPWR-ND
Standard Package2,000